Cart

SI3410DV-T1-GE3

VISHAY SI3410DV-T1-GE3

image shown is a representation only

VISHAY

N-CH 30V 8A 19,5mOhm TSOP-6
Supplier: Vishay
Matchcode: SI3410DV-T1-GE3
Rutronik No.: TMOSS6854
Unit Pack: 3000
MOQ: 3000
package: TSOP6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2317 $
695.10 $

Prices

3,000 0.2317 $
6,000 0.228 $
12,000 0.2204 $
15,000 0.2167 $
18,000 0.211 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
16 mOhm
Package
TSOP6
Q(g)
21.8 nC
P(tot)
4.1 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?