Cart

SI2399DS-T1-GE3

VISHAY SI2399DS-T1-GE3

image shown is a representation only

VISHAY

P-CHANNEL-FET 6A 20V SOT23
Supplier: Vishay
Matchcode: SI2399DS
Rutronik No.: TMOSS6693
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1926 $
577.80 $

Prices

3,000 0.1926 $
9,000 0.188 $
15,000 0.183 $
21,000 0.18 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-6 A
RDS(on)at 10V
34 mOhm
Package
SOT23
P(tot)
2.5 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?