SI2342DS-T1-GE3

image shown is a representation only
Supplier: Vishay
Matchcode: SI2342DS-T1-GE3
Rutronik No.: TMOS1427
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Parameter
- Configuartion
- N-CH
- V(DS)
- 8 V
- I(D)at Tc=25°C
- 6 A
- Package
- SOT23
- Q(g)
- 15.8 nC
- P(tot)
- 2.5 W
- R(thJC)
- 100 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- TrenchFET
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 47 weeks