Cart

SI2338DS-T1-GE3

VISHAY SI2338DS-T1-GE3

image shown is a representation only

VISHAY

N-CH 30V 6A 28mOhm SOT23
Supplier: Vishay
Matchcode: SI2338DS-T1-GE3
Rutronik No.: TMOS2497
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
On request
0.1936 $
580.80 $

Prices

3,000 0.1936 $
6,000 0.1901 $
9,000 0.1866 $
12,000 0.1813 $
15,000 0.1796 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
28 mOhm
Package
SOT-23
Q(g)
4.2 nC
P(tot)
2.5 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?