Cart

SI2337DS-T1-GE3

VISHAY SI2337DS-T1-GE3

image shown is a representation only

VISHAY

P-CH -80V -2,2A 270mOhm SOT-23
Supplier: Vishay
Matchcode: SI2337DS-T1-GE3
Rutronik No.: TMOS1026
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.33 $
990.00 $

Prices

3,000 0.33 $
6,000 0.318 $
9,000 0.307 $

Parameter

Configuartion
P-CH
V(DS)
-80 V
I(D)at Tc=25°C
2.2 A
RDS(on)at 10V
270 mOhm
Package
SOT23
Q(g)
7 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?