Cart

SI2325DS-T1-GE3

VISHAY SI2325DS-T1-GE3

image shown is a representation only

VISHAY

P-CH -150V -530mA 1,2Ohm SOT-23
Supplier: Vishay
Matchcode: SI2325DS-T1-GE3
Rutronik No.: TMOS2216
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4953 $
1,485.90 $

Prices

3,000 0.4953 $
6,000 0.4782 $
9,000 0.4612 $

Parameter

Configuartion
P-CH
V(DS)
-150 V
I(D)at Tc=25°C
-0,53 A
RDS(on)at 10V
1200 mOhm
Package
SOT23
Q(g)
7.7 nC
P(tot)
0.75 W
R(thJC)
166 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?