Cart

SI2324DS-T1-GE3

VISHAY SI2324DS-T1-GE3

image shown is a representation only

VISHAY

N-CHANNEL-FET 2,3A 100V SOT23
Supplier: Vishay
Matchcode: SI2324DS
Rutronik No.: TMOSS6479
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2734 $
820.20 $

Prices

3,000 0.2734 $
6,000 0.2689 $
12,000 0.26 $
15,000 0.2556 $
18,000 0.249 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
2.3 A
RDS(on)at 10V
195 mOhm
Package
SOT23
P(tot)
2.5 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?