Cart

SI2312CDS-T1-GE3

VISHAY SI2312CDS-T1-GE3

image shown is a representation only

VISHAY

N-CHANNEL-FET 5,6A 20V SOT23
Supplier: Vishay
Matchcode: SI2312CDS
Rutronik No.: TMOSS6497
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1753 $
525.90 $

Prices

3,000 0.1753 $
15,000 0.1711 $
30,000 0.1639 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
5.6 A
RDS(on)at 10V
34 mOhm
Package
SOT23
P(tot)
2.1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?