Cart

SI2304BDS-T1-E3

VISHAY SI2304BDS-T1-E3

image shown is a representation only

VISHAY

N-CHANNEL-FET 2,6A 30V SOT23
Supplier: Vishay
Matchcode: SI2304BDS-T1-E3
Rutronik No.: TMOS1033
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
2.6 A
RDS(on)at 10V
55 mOhm
Package
SOT23
P(tot)
1.08 W
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?