Cart

SI2302CDS-T1-GE3

VISHAY SI2302CDS-T1-GE3

image shown is a representation only

VISHAY

N-CHANNEL-FET 2,6A 20V SOT23
Supplier: Vishay
Matchcode: SI2302CDS
Rutronik No.: TMOSS6282
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1369 $
410.70 $

Prices

3,000 0.1369 $
15,000 0.1336 $
30,000 0.128 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
2.6 A
RDS(on)at 10V
75 mOhm
Package
SOT23
P(tot)
0.71 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?