Cart

SI1922EDH-T1-GE3

VISHAY SI1922EDH-T1-GE3

image shown is a representation only

VISHAY

Dual N-CH 20V 1,3A/4,5V SOT363
Supplier: Vishay
Matchcode: SI1922EDH-T1-GE3
Rutronik No.: TMOS2002
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1396 $
418.80 $

Parameter

Configuartion
Dual N-CH
V(DS)
20 V
I(D)at Tc=25°C
1.3 A
Package
SOT363
Q(g)
1.6 nC
P(tot)
1.25 W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?