Cart

SI1865DDL-T1-GE3

VISHAY

N+P-CH+ESD 12V 1,1A 200mOhm
Supplier: Vishay
Matchcode: SI1865DDL-T1-GE3
Rutronik No.: TMOS1074
Unit Pack: 3000
MOQ: 6000
package: SC-70
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0818 $
490.80 $

Prices

6,000 0.0818 $
30,000 0.08 $
45,000 0.078 $
60,000 0.076 $

Parameter

Configuartion
N/P-CH
V(DS)
12 V
I(D)at Tc=25°C
1.1 A
RDS(on)at 10V
200 mOhm
Package
SC-70
P(tot)
0.357 W
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?