Cart

SI1539CDL-T1-GE3

VISHAY SI1539CDL-T1-GE3

image shown is a representation only

VISHAY

N+P-FET 0,7/-0,5A 30V SOT363
Supplier: Vishay
Matchcode: SI1539CDL
Rutronik No.: TMOSS6587
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.12 $
360.00 $

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
0.7 A
RDS(on)at 10V
388 mOhm
Package
SOT363
P(tot)
0.34 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?