Cart

SI1302DL-T1-E3

VISHAY SI1302DL-T1-E3

image shown is a representation only

VISHAY

N-CHANNEL-MOS-FET 0,6A 30V SC70
Supplier: Vishay
Matchcode: SI1302DL
Rutronik No.: TMOSS6736
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1657 $
497.10 $

Prices

3,000 0.1657 $
15,000 0.1616 $
30,000 0.1549 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
0.6 A
RDS(on)at 10V
410 mOhm
Package
SOT323
P(tot)
0.28 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?