Cart

SI1040X-T1-GE3

VISHAY

P-CHAN.MOS-FET 8V 0,43A SC89
Supplier: Vishay
Matchcode: SI1040X-T1-GE3
Rutronik No.: TMOSS6355
Unit Pack: 3000
MOQ: 3000
package: SC89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.388 $
1,164.00 $

Prices

3,000 0.388 $
6,000 0.3821 $
12,000 0.3695 $
15,000 0.3632 $
18,000 0.3537 $

Parameter

Configuartion
P-CH
V(DS)
-0,85 V
I(D)at Tc=25°C
-0,8 A
RDS(on)at 10V
500 mOhm
Package
SC89
P(tot)
0.174 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?