Cart

SI1013CX-T1-GE3

VISHAY

P-CHAN.MOS-FET 20V 0,45A SC89
Supplier: Vishay
Matchcode: SI1013CX-T1-GE3
Rutronik No.: TMOSS6585
Unit Pack: 3000
MOQ: 3000
package: SC89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0813 $
243.90 $

Prices

3,000 0.0813 $
30,000 0.08 $
45,000 0.077 $
60,000 0.075 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-0,45 A
RDS(on)at 10V
630 mOhm
Package
SC89
P(tot)
0.19 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?