Cart

SI1012R-T1-GE3

VISHAY

N-CHAN.MOS-FET 20V 0,6A SC75A
Supplier: Vishay
Matchcode: SI1012R-T1-GE3
Rutronik No.: TMOSS6342
Unit Pack: 3000
MOQ: 3000
package: SC-75
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.176 $
528.00 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.6 A
RDS(on)at 10V
700 mOhm
Package
SC-75
P(tot)
0.15 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?