Cart

SI1012CR-T1-GE3

VISHAY

N-CHAN.MOS-FET 20V 0,63A SC75A
Supplier: Vishay
Matchcode: SI1012CR-T1-GE3
Rutronik No.: TMOSS6661
Unit Pack: 3000
MOQ: 3000
package: SC-75
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.118 $
354.00 $

Prices

3,000 0.118 $
30,000 0.1151 $
45,000 0.1121 $
60,000 0.1092 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.63 A
RDS(on)at 10V
330 mOhm
Package
SC-75
P(tot)
0.24 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?