Cart

SH50220R0JS03

VISHAY

SH50 220R 5% 50W
Supplier: Vishay
Matchcode: RWC50W220R5%
Rutronik No.: WDR7249
Unit Pack: 10
MOQ: 100
package: CHASSI
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
3.64 $
364.00 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
50 W
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
CHASSI
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?