Cart

SFR2500004703JA500

VISHAY

SFR25 470K 5% 0,4W TK100
Supplier: Vishay
Matchcode: MF0207470K
Rutronik No.: WLR1800
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0147 $
294.00 $

Prices

20,000 0.0147 $
50,000 0.0135 $

Parameter

Resistor value
470K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.4 W
Temp.coeff.
100 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Brazil
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?