Cart

SFR16S0002700JA500

VISHAY

SFR16S 270R 5% 0,5W TK100
Supplier: Vishay
Matchcode: MF0204270R5%
Rutronik No.: WMF13126
Unit Pack: 5000
MOQ: 20000
package: 0204
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0174 $
348.00 $

Prices

20,000 0.0174 $
50,000 0.016 $

Parameter

Resistor value
270 Ω
Package
0204
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
52 mm
Diameter
1.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
South Korea
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?