Cart

SFH690CT

VISHAY SFH690CT

image shown is a representation only

VISHAY

OPTOCOUPLER MINIFLAT 100-200%
Supplier: Vishay
Matchcode: SFH690CT
Rutronik No.: IRCOUP1354
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
On request
0.276 $
552.00 $

Prices

2,000 0.276 $
8,000 0.2314 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SOP-4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.004 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
150 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?