Cart

SFH6757T

VISHAY SFH6757T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 10MBD CMR10KV
Supplier: Vishay
Matchcode: SFH6757T
Rutronik No.: IR4677
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
On request
1.61 $
3,220.00 $

Prices

2,000 1.61 $
6,000 1.54 $

Parameter

Channels
2
Speed
10 Mbps
Iso.voltage
4000 Vrms
P(tot)max
170 mW
Forward volt.ty
1.4 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
23 ns
Fall time
7 ns
t(PLH)
48 ns
t(PHL)
50 ns
CMR typ.
15000 V/µs
VDE
N Y/N
Package1
SOIC-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?