Cart

SFH636-X017T

VISHAY SFH636-X017T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 1MBD,VDE,REEL
Supplier: Vishay
Matchcode: SFH636-X017T
Rutronik No.: IR3829
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.538 $
538.00 $

Prices

1,000 0.538 $
2,000 0.4512 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
5300 Vrms
P(tot)max
100 mW
Forward volt.ty
1.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
t(PLH)
300 ns
t(PHL)
300 ns
CMR typ.
10000 V/µs
Vcc typ.
5 V
VDE
Y Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?