Cart

SFH6326-X017T

VISHAY SFH6326-X017T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 1MBD,DUAL
Supplier: Vishay
Matchcode: SFH6326-X017T
Rutronik No.: IR4772
Unit Pack: 1000
MOQ: 1000
package: SMD-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
1,500.00 $

Prices

1,000 1.50 $
5,000 1.43 $

Parameter

Case type
HIGHSPEED
Package
SMD-8
Iso. Voltage
5300 Vrms
Channels
2
CTR
>19 %
Packaging
REEL
SMD/THT
SMD
P(tot) max
145 mW
Forward voltage
1.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?