Cart

SFH6316T

VISHAY SFH6316T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 1MBD, SOIC8
Supplier: Vishay
Matchcode: SFH6316T
Rutronik No.: IR665
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
In Stock
0.6114 $
1,222.80 $

Prices

2,000 0.6114 $
4,000 0.5879 $
6,000 0.5785 $
8,000 0.5362 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
3000 Vrms
P(tot)max
100 mW
Forward volt.ty
1.6 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
t(PLH)
500 ns
t(PHL)
250 ns
CMR typ.
1000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SOIC-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?