Cart

SFH628A-4X016

VISHAY SFH628A-4X016

image shown is a representation only

VISHAY

OPTOCOUPLER AC-INPUT 160-500%
Supplier: Vishay
Matchcode: SFH628A-4X016
Rutronik No.: IRCOUP2451
Unit Pack: 100
MOQ: 4000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.50 $
2,000.00 $

Prices

4,000 0.50 $
6,000 0.416 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
WIDEBODY4
Package
THT
V(CEO)
55 V
Packaging
TUBE
CTR at If
+/-1 mA
CTR at Vce
0.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0035 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
320 %
P(tot)max
150 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?