Cart

SFH620AGB

VISHAY SFH620AGB

image shown is a representation only

VISHAY

OPTOCOUPLER 100%-600% AC Input
Supplier: Vishay
Matchcode: SFH620AGB
Rutronik No.: IRCOUP5863
Unit Pack: 100
MOQ: 100
package: THT
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.376 $
37.60 $

Prices

100 0.376 $
2,000 0.3152 $
5,000 0.3094 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-4
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
+/-5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.025 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
600 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?