Cart

SFH619A-X009T

VISHAY SFH619A-X009T

image shown is a representation only

VISHAY

OPTOCOUPLER PHOTODARLINGTON
Supplier: Vishay
Matchcode: SFH619A-X009T
Rutronik No.: IRCOUP1602
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5379 $
537.90 $

Prices

1,000 0.5379 $
2,000 0.451 $
6,000 0.4428 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
300 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
1 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0035 ms
Fall time
0.0145 ms
V(ECO)
0.3 V
VDE
Y Y/N
CTR min.
1000 %
P(tot)max
250 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?