Cart

SFH618A-5X007

VISHAY SFH618A-5X007

image shown is a representation only

VISHAY

Phototransistor 250-500% SMD-4
Supplier: Vishay
Matchcode: SFH618A-5X007
Rutronik No.: IRCOUP1363
Unit Pack: 100
MOQ: 4000
package: SMD-4
Packaging: REEL
On request
0.3365 $
1,346.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD
Package
SMD-4
V(CEO)
55 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
0.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0035 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
250 %
CTR max.
500 %
P(tot)max
150 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?