Cart

SFH618A-4X001

VISHAY SFH618A-4X001

image shown is a representation only

VISHAY

PTOCOUPLER 160-320%,VDE
Supplier: Vishay
Matchcode: SFH618A-4X001
Rutronik No.: IR771
Unit Pack: 100
MOQ: 4000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2319 $
927.60 $

Prices

4,000 0.2319 $
5,000 0.2277 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-4
Package
THT
Packaging
TUBE
CTR at If
1 mA
CTR at Vce
1.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0035 ms
Fall time
0.005 ms
VDE
Y Y/N
CTR min.
160 %
CTR max.
320 %
P(tot)max
70 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?