Cart

SFH615AGB-X009T

VISHAY SFH615AGB-X009T

image shown is a representation only

VISHAY

OPTOCOUPLER CTR 100-200%
Supplier: Vishay
Matchcode: SFH615AGB-X009T
Rutronik No.: IRCOUP1814
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2745 $
274.50 $

Prices

1,000 0.2745 $
3,000 0.2301 $
8,000 0.2259 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.014 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
63 %
CTR max.
125 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?