Cart

SFH6136

VISHAY SFH6136

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 1MBD, THT
Supplier: Vishay
Matchcode: SFH6136
Rutronik No.: IR2946
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4486 $
897.20 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
5300 Vrms
P(tot)max
100 mW
Forward volt.ty
1.6 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
t(PLH)
200 ns
t(PHL)
200 ns
CMR typ.
1000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
DIP-8
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?