Cart

SFH601-4X016

VISHAY SFH601-4X016

image shown is a representation only

VISHAY

OPTOCOUPLER 160-320%,SMD,BASE C
Supplier: Vishay
Matchcode: SFH601-4X016
Rutronik No.: IRCOUP6076
Unit Pack: 50
MOQ: 2000
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4502 $
900.40 $

Prices

2,000 0.4502 $
5,000 0.4419 $

Parameter

Channels
.
Iso.voltage
5300 Vrms
Package1
SMD-6
Package
SMD
V(CEO)
100 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0046 ms
Fall time
0.015 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
160 %
CTR max.
320 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?