Cart

SE20FD-M3/H

VISHAY SE20FD-M3/H

image shown is a representation only

VISHAY

SI-DIODE 2A 200V SMF DO219AB
Supplier: Vishay
Matchcode: SE20FD-M3/H
Rutronik No.: DLGL6154
Unit Pack: 3000
MOQ: 15000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0747 $
1,120.50 $

Parameter

I(F)
2 A
V(RRM)
200 V
U(F)
0.96 V
T(j)max
175 °C
T(rr)
920 ns
I(FSM)
35 A
Automotive
NO
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?