Cart

SE15PGHM3/84A

VISHAY SE15PGHM3/84A

image shown is a representation only

VISHAY

DIODE 1,5A 400V SMP
Supplier: Vishay
Matchcode: SE15PGHM3
Rutronik No.: DLGL6110
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1254 $
376.20 $

Prices

3,000 0.1254 $
6,000 0.1122 $
9,000 0.1046 $

Parameter

I(F)
1.5 A
V(RRM)
400 V
U(F)
0.868 V
T(j)max
175 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?