Cart

SE15PDHM3/84A

VISHAY SE15PDHM3/84A

image shown is a representation only

VISHAY

SI-DIODE 1,5A 200V SMF DO219AB
Supplier: Vishay
Matchcode: SE15PDHM3/84A
Rutronik No.: DLGL6231
Unit Pack: 3000
MOQ: 12000
package: SMP
Packaging: REEL
On request
0.177 $
2,124.00 $

Prices

12,000 0.177 $
24,000 0.1626 $

Parameter

I(F)
1.5 A
V(RRM)
200 V
U(F)
0.87 V
T(j)max
175 °C
T(rr)
900 ns
I(FSM)
30 A
Automotive
NO
Package
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?