Cart

SD103CWS-E3-08

VISHAY SD103CWS-E3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 20V 0,35A SOD323
Supplier: Vishay
Matchcode: SD103CWS-E3
Rutronik No.: DSKYS5889
Unit Pack: 3000
MOQ: 15000
package: SOD323
Packaging: REEL
On request
0.0501 $
751.50 $

Prices

15,000 0.0501 $
30,000 0.0477 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?