Cart

SD103CW-E3-18

VISHAY SD103CW-E3-18

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 20V 0,35A SOD123
Supplier: Vishay
Matchcode: SD103CW-E3
Rutronik No.: DSKYS5890
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0525 $
525.00 $

Prices

10,000 0.0525 $
20,000 0.0438 $
30,000 0.0418 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.6 V
I(FSM)
2 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?