Cart

SD103BWS-HE3-18

VISHAY SD103BWS-HE3-18

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 30V 0,35A SOD323
Supplier: Vishay
Matchcode: SD103BWS-HE3
Rutronik No.: DSKY4848
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
On request
0.089 $
890.00 $

Prices

10,000 0.089 $
20,000 0.0824 $
30,000 0.0784 $
40,000 0.07 $
60,000 0.0651 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.35 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
2 A
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?