Cart

SD103A-TR

VISHAY SD103A-TR

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 40V 0,2A DO35
Supplier: Vishay
Matchcode: SD103A
Rutronik No.: DSKYS4762
Unit Pack: 10000
MOQ: 50000
package: DO35
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0414 $
2,070.00 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.6 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
15 A
Automotive
AEC-Q(101)
Package
DO35
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?