Cart

SD101CWS-E3-08

VISHAY SD101CWS-E3-08

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 40V 0,03A SOD323
Supplier: Vishay
Matchcode: SD101CWS-E3
Rutronik No.: DSKYS5882
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0505 $
151.50 $

Prices

3,000 0.0505 $
6,000 0.045 $
18,000 0.0409 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
1 V
I(FSM)
2 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?