Cart

SB5H100-E3/54

VISHAY

SCHOTTKY-DIODE 100V 5A DO201AD
Supplier: Vishay
Matchcode: SB5H100
Rutronik No.: DSKYS5561
Unit Pack: 1400
MOQ: 1400
package: DO201
Packaging: REEL
On request
1.25 $
1,750.00 $

Prices

1,400 1.25 $
2,800 1.16 $
4,200 1.1036 $
5,600 0.9165 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.7 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
200 A
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?