Cart

SB540A-E3/54

VISHAY

SCHOTTKY-DIODE 40V 5A DO201AD
Supplier: Vishay
Matchcode: SB540A
Rutronik No.: DSKYS5957
Unit Pack: 1400
MOQ: 2800
package: DO201
Packaging: REEL
On request
0.2525 $
707.00 $

Prices

2,800 0.2525 $
5,600 0.2402 $
8,400 0.2172 $
14,000 0.1995 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.5 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
DO201
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?