Cart

SB320-E3/54

VISHAY

SCHOTTKY-DIODE 20V 3A DO201AD
Supplier: Vishay
Matchcode: SB320
Rutronik No.: DSKYS6079
Unit Pack: 1400
MOQ: 5600
package: DO201
Packaging: REEL
On request
0.1169 $
654.64 $

Prices

5,600 0.1169 $
11,200 0.1112 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.49 V
Mounting
THT
Technology
Schottky
T(j) max
125 °C
I(FSM)
120 A
Automotive
NO
Package
DO201
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?