Cart

SB2M-M3/52T

VISHAY SB2M-M3/52T

image shown is a representation only

VISHAY

DIODE 2A 1000V SMB
Supplier: Vishay
Matchcode: SB2M-M3
Rutronik No.: DLGL6111
Unit Pack: 750
MOQ: 13500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1315 $
1,775.25 $

Parameter

I(F)
2 A
V(RRM)
1000 V
U(F)
0.86 V
T(j)max
150 °C
T(rr)
2000 ns
I(FSM)
55 A
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?