Cart

SB260-E3/54

VISHAY SB260-E3/54

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 60V 2A DO15
Supplier: Vishay
Matchcode: SB260
Rutronik No.: DSKY4635
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
In Stock
0.293 $
1,172.00 $

Prices

4,000 0.293 $
8,000 0.2725 $
12,000 0.2593 $
16,000 0.2344 $
20,000 0.2154 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.68 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
60 A
Automotive
NO
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?