Cart

SB1H90-E3/54

VISHAY SB1H90-E3/54

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1A 90V DO41
Supplier: Vishay
Matchcode: SB1H90
Rutronik No.: DSKYS5005
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2886 $
1,587.30 $

Prices

5,500 0.2886 $
11,000 0.2588 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?