Cart

SA2M-E3/5AT

VISHAY SA2M-E3/5AT

image shown is a representation only

VISHAY

DIODE 2A 1000V SMA
Supplier: Vishay
Matchcode: SA2M-E3/5AT
Rutronik No.: DLGL6156
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0524 $
393.00 $

Prices

7,500 0.0524 $
15,000 0.0476 $
22,500 0.0439 $

Parameter

I(F)
2 A
V(RRM)
1000 V
U(F)
0.911 V
T(j)max
150 °C
I(FSM)
55 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?