Cart

S5M-E3/57T

VISHAY S5M-E3/57T

image shown is a representation only

VISHAY

DIODE 5A 1000V SMC
Supplier: Vishay
Matchcode: S5M
Rutronik No.: DLGL6161
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1842 $
156.57 $

Prices

850 0.1842 $
2,550 0.1648 $
3,400 0.1537 $

Parameter

I(F)
5 A
V(RRM)
1000 V
U(F)
1.15 V
T(j)max
150 °C
T(rr)
2500 ns
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?